Available Replacements
RoHS olmayan eşdeğer
1-644563-0 1-644563-0 TE Connectivity / AMP Brand
1-644563-0

TE Connectivity / AMP Brand

In Stock: 1,393

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-644563-0

10P MTA100 CONN ASSY F/T 24AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
10P MTA100 CONN ASSY F/T 24AWG
Search Keywords: 46445630
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-644563-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-644563-0 RoHS compliant?
Yes, 4-644563-0 is RoHS compliant.
What is the lead time for 4-644563-0?
The standard lead time for 4-644563-0 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62,970
Can Ship immediately
Minimum Order Quantity:
500
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5302
1,000
$0.5064
2,500
$0.4780
5,000
$0.4648
7,500
$0.4637
10,000
$0.4379
15,000
$0.4368
25,000 +
$0.3601
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!