- Home ›
- All Products›
- 4-644540-4
TE Connectivity / AMP Brand
4-644540-4
14P MTA100 CONN ASSY F/T POL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
14P MTA100 CONN ASSY F/T POL
Search Keywords: 46445404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-644540-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Housing Color:Red
-
Contact Current Rating (Max):5 A
-
Contact Retention Within Housing:With
-
Housing Material:Nylon
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:14
-
Number of Rows:1
-
Mating Retention:With
-
Sealable:No
-
Contact Underplating Material:Nickel
-
Connector & Housing Type:Receptacle
-
UL Rating:Recognized
-
Mating Alignment Type:Polarization
-
Wire Contact Termination Area Plating Material:Tin
-
Mating Alignment:With
-
Operating Voltage:250 VAC
-
Connector System:Wire-to-Board
-
Mating Retention Type:Locking Ramp
-
UL Flammability Rating:UL 94V-2
-
Contact Mating Area Plating Material:Tin
-
Shielded:No
-
Circuit Application:Signal
-
Packaging Quantity:250
-
Insertion Force Type:Normal
-
Connector Product Type:Connector Assembly
-
Number of Cavities:14
-
Packaging Method:Bag/Box
-
Contact Retention Type within Housing:Locking Lance
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Agency/Standard:CSA , UL
-
Centerline (Pitch):.1 in, 2.54 mm
-
Wire Size:22 AWG, .3 – .4 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Contacts Preloaded:Yes
-
Connector Height:.52 in, 13.21 mm
-
Product Width:.305 in, 7.75 mm
-
CSA Rating:LR 7189
-
Contact Type:Receptacle
-
Product Length:1.4 in, 35.56 mm
-
Compatible With Discrete Wire Type:Stranded
-
Approved Standards:UL E28476
Tools/3D Models
+
Frequently Asked Questions
Is 4-644540-4 RoHS compliant?
Yes, 4-644540-4 is RoHS compliant.
What is the lead time for 4-644540-4?
The standard lead time for 4-644540-4 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
250
28 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
1,000
$2.143
2,000
$1.135
3,000
$0.798
4,000 +
$0.782
Click for Quote
Log in
to unlock special pricing