- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-644540-3
TE Connectivity / AMP Brand
4-644540-3
13P MTA100 CONN ASSY F/T POL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
13P MTA100 CONN ASSY F/T POL
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 13
- Mating Type = Receptacle
- Connector Type = Feed Thru
- Wire-to-Board Application
Search Keywords: 46445403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-644540-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Packaging Method:Bag/Box
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Quantity:500
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Thickness:80 – 200 µin, 2.03 – 5.08 µm
-
Housing Style:Standard
-
Contact Retention:With
-
Connector System:Wire-to-Board
-
Wire Contact Termination Area Plating Material Finish:Matte
-
Operating Voltage:250 VAC
-
Circuit Application:Signal
-
Cable Exit Angle:90 °
-
Sealable:No
-
Contact Type:Socket
-
CSA File Number:LR7189
-
UL File Number:E28476
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Mating Retention:With
-
For Use With:MTA .100 Header
-
Strain Relief:With
-
Mating Alignment Type:Polarization
-
Wire Size:22 – 22 AWG, .3 – .4 mm²
-
Wire/Cable Type:Discrete Wire , Stranded
-
CSA Rating:Certified
-
Underplate Material Thickness:.762 µm , 30 µin
-
Wire Contact Termination Area Plating Thickness:80 – 200 µin, 2.03 – 5.08 µm
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Retention Type:Locking Ramp
-
Panel Mount Feature:Without
-
Housing Material:Nylon
-
Length:1.4 in, 35.56 mm
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Mating Area Plating Material Finish:Matte
-
Backwall/Post Interruptions:Without
-
Mating Alignment:With
-
Product Type:Connector
-
UL Flammability Rating:UL 94V-2
-
PCB Contact Termination Area Plating Thickness:80 – 200 µin, 2.03 – 5.08 µm
-
Contact Layout:Inline
-
Connector Style:Receptacle
-
Contact Current Rating (Max):5 A
-
Agency/Standard:CSA , UL
-
UL Rating:Recognized
-
Connector Design:Feed Through
-
Number of Positions:13
-
Contact Retention Type:Locking Lance
-
Height:.305 in, 7.75 mm
-
Comment:Stripe may run down between ribs
-
PCB Mount Alignment:Without
-
Insulation Diameter:.06 in, 1.52 mm
-
Contact Underplating Material:Nickel
-
PCB Mount Retention:Without
-
Housing Color:Red
-
Contact Base Material:Copper Alloy
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Number of Rows:1
Tools/3D Models
+
Frequently Asked Questions
Is 4-644540-3 RoHS compliant?
Yes, 4-644540-3 is RoHS compliant.
What is the lead time for 4-644540-3?
The standard lead time for 4-644540-3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
28 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
1,250
$1.963
2,500
$1.039
3,750
$0.731
5,000 +
$0.717
Click for Quote
Log in
to unlock special pricing