- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-644540-0
TE Connectivity / AMP Brand
4-644540-0
10P MTA100 CONN ASSY F/T POL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
10P MTA100 CONN ASSY F/T POL
Product Highlights:
- Connector
- 10 Positions
- Connector Type = Receptacle
- Connector Style = Feed Through
- MTA-100 Product Line
Search Keywords: 46445400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-644540-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 4-644540-0 RoHS compliant?
Yes, 4-644540-0 is RoHS compliant.
What is the lead time for 4-644540-0?
The standard lead time for 4-644540-0 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,002
can ship 11/18/26
6,000
can ship 3/10/27
Minimum Order Quantity:
500
Order Increment:
500
30 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
500
$0.662
1,000
$0.595
2,500
$0.528
5,000
$0.519
7,500
$0.518
10,000
$0.516
15,000
$0.515
25,000 +
$0.512
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT