Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-644511-9

09P MTA100 CONN ASSY ON TAPE

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
09P MTA100 CONN ASSY ON TAPE
Search Keywords: 46445119
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-644511-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1100
Mating Alignment: With
Mating Alignment Type: Polarization
Insertion Force Type: Normal
UL Rating: Recognized
Wire Contact Termination Area Plating Material: Tin
Connector Product Type: Connector Assembly
Packaging Quantity: 1100
Contact Mating Area Plating Material: Tin
Sealable: No
Number of Rows: 1
Packaging Method: Bag/Box
Connector System: Wire-to-Board
Number of Positions: 9
Operating Voltage: 250 VAC
Housing Material: Nylon 6/6
Number of Cavities: 9
Shielded: No
Connector Mounting Type: Cable Mount (Free-Hanging)
Contact Current Rating (Max): 5 A
Housing Color: Red
Contact Retention Type within Housing: Locking Lance
Mating Retention Type: Locking Ramp
UL Flammability Rating: UL 94V-2
Mating Retention: With
Contact Underplating Material: Nickel
Connector & Housing Type: Receptacle
Contact Retention Within Housing: With
Circuit Application: Signal
Termination Method to Wire & Cable: Insulation Displacement (IDC)
Centerline (Pitch): .1 in, 2.54 mm
Wire Size: 22 AWG, .3 – .4 mm²
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Agency/Standard: CSA , UL
Connector & Contact Terminates To: Wire & Cable
Compatible With Discrete Wire Type: Stranded
CSA Rating: LR 7189
Connector Height: .52 in, 13.21 mm
Contact Type: Receptacle
Product Length: .9 in, 22.86 mm
Product Width: .275 in, 6.99 mm
Contacts Preloaded: Yes
Approved Standards: UL E28476
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-644511-9 RoHS compliant?
Yes, 4-644511-9 is RoHS compliant.
What is the lead time for 4-644511-9?
The standard lead time for 4-644511-9 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1100
19 Weeks can ship 4/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,100
$1.100
2,200
$0.677
3,300
$0.536
4,400 +
$0.525
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!