- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-644511-3
TE Connectivity / AMP Brand
4-644511-3
03P MTA100 CONN ASSY ON TAPE
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
03P MTA100 CONN ASSY ON TAPE
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 3
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 46445113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-644511-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2800 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-644511-3 RoHS compliant?
Yes, 4-644511-3 is RoHS compliant.
What is the lead time for 4-644511-3?
The standard lead time for 4-644511-3 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,400
Can Ship immediately
Minimum Order Quantity:
2800
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2,800
$0.1690
5,600
$0.1667
8,400
$0.1645
11,200
$0.1641
25,200
$0.1345
50,400
$0.1341
100,800 +
$0.1337
Click for Quote
Log in
to unlock special pricing
Accessories