Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-644467-0

10P MTA156 CONN ASSY 22AWG LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
10P MTA156 CONN ASSY 22AWG LF
Search Keywords: 46444670
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-644467-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Connector & Housing Type: Receptacle
Sealable: No
Connector Profile: Standard
Panel Mount Feature: Without
PCB Mount Retention: Without
Connector Mounting Type: Cable Mount (Free-Hanging)
Housing Material: Nylon
Contact Retention Type within Housing: Locking Lance
Glow Wire Rating: Standard Part - Not Glow Wire
Wire Contact Termination Area Plating Material: Tin
Contact Base Material: Copper Alloy
Housing Color: Red
Mating Retention: With
Contact Underplating Material: Nickel
Strain Relief: With
UL Flammability Rating: UL 94V-2
Mating Retention Type: Locking Ramp
Packaging Quantity: 250
Packaging Method: Bag
Contact Mating Area Plating Material Finish: Matte
Connector System: Wire-to-Board
Contact Retention Within Housing: With
Mating Alignment Type: Polarizing Tab
Number of Power Positions: 10
Number of Rows: 1
Rectangular Power Connector Type: Connector Assembly
Contact Layout: Inline
Mating Alignment: With
PCB Mount Alignment: Without
Contact Current Rating (Max): 7 A
Operating Voltage: 600 VAC
Number of Positions: 10
Contact Mating Area Plating Material: Tin
Wire & Cable IDC Installation Type: Feed Through
UL Rating: Recognized
Number of Signal Positions: 0
Contact Type: Receptacle
Termination Method to Wire & Cable: Insulation Displacement (IDC)
Cable Exit Angle: 90°
Wire Size: 22 AWG, .3 – .4 mm²
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Centerline (Pitch): .156 in, 3.96 mm
Agency/Standard: CSA , UL
Contact Mating Area Plating Material Thickness: 80 µin, 2.03 µm
Circuit Application: Power & Signal
CSA Rating: Certified , LR 7189
Contact Underplating Material Thickness: .762 µin, 30 µm
Wire Contact Termination Area Plating Thickness: 80 – 200 µin, 2.03 – 5.08 µm
Connector & Contact Terminates To: Wire & Cable
Connector Height: .385 in, 9.78 mm
Product Length: 1.56 in, 39.62 mm
Compatible With Discrete Wire Type: Stranded
Approved Standards: UL E28476
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-644467-0 RoHS compliant?
Yes, 4-644467-0 is RoHS compliant.
What is the lead time for 4-644467-0?
The standard lead time for 4-644467-0 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
250
24 Weeks can ship 5/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$1.209
2,500
$0.744
3,750
$0.589
5,000 +
$0.577
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!