- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-644466-4
TE Connectivity / AMP Brand
4-644466-4
14P MTA156 CONN ASSY 20AWG YEL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
14P MTA156 CONN ASSY 20AWG YEL
Search Keywords: 46444664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-644466-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Contact Current Rating (Max):7 A
-
Mating Alignment Type:Polarization
-
Wire/Cable Type:Stranded
-
Mating Alignment:With
-
Number of Positions:14
-
Centerline (Pitch):.156 in, 3.96 mm
-
Height:.725 in, 18.42 mm
-
CSA Rating:Certified
-
Contact Mating Area Plating Material:Tin
-
Packaging Quantity:125
-
UL Rating:Recognized
-
Housing Material:Nylon
-
Housing Color:Yellow
-
Length:2.184 in, 55.47 mm
-
Connector Product Type:Connector Assembly
-
Connector Type:Connector Assembly
-
Contact Retention Type within Housing:Locking Lance
-
Panel Gasket:Without
-
Connector System:Wire-to-Board
-
Packaging Method:Bag/Box
-
Shape:Rectangular
-
Wire Contact Termination Area Plating Material:Tin
-
Operating Voltage:600 VAC
-
Product Style:Assembly
-
Contact Underplating Material:Nickel
-
Housing Type:Receptacle
-
Agency/Standard:CSA , UL
-
Number of Cavities:14
-
Number of Rows:1
-
Circuit Application:Power
-
Wire Size:20 AWG, .5 – .6 mm²
-
Contact Retention Within Housing:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Layout:In-line
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
CSA File Number:LR7189
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
-
Panel Mount:No
-
UL File Number:E28476
-
Contact Type:Female
-
Connector & Housing Type:Receptacle
-
Contact Transmits (Typical):Power
-
Sealable:No
-
Panel Mount Feature:Without
-
UL Flammability Rating:UL 94V-2
-
Mating Retention:With
-
Width:.385 in, 9.78 mm
-
Mating Retention Type:Locking Ramp
-
Shielded:No
Tools/3D Models
+
Frequently Asked Questions
Is 4-644466-4 RoHS compliant?
Yes, 4-644466-4 is RoHS compliant.
What is the lead time for 4-644466-4?
The standard lead time for 4-644466-4 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
250
24 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
750
$1.710
1,500
$1.052
2,250
$0.833
3,000 +
$0.816
Click for Quote
Log in
to unlock special pricing
Accessories