- Home ›
- All Products›
- 4-644465-3
TE Connectivity / AMP Brand
4-644465-3
13P MTA156 CONN ASSY 18AWG ORA
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
13P MTA156 CONN ASSY 18AWG ORA
Search Keywords: 46444653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-644465-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Packaging Method:Bag/Box
-
Sealable:No
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Retention Within Housing:With
-
Connector & Housing Type:Receptacle
-
Shielded:No
-
Contact Underplating Material:Nickel
-
UL Flammability Rating:UL 94V-2
-
Connector System:Wire-to-Board
-
Operating Voltage:600 VAC
-
Mating Retention:With
-
Packaging Quantity:250
-
Number of Positions:13
-
Housing Color:Orange
-
Housing Material:Nylon
-
Connector Product Type:Connector Assembly
-
Contact Current Rating (Max):7 A
-
Mating Retention Type:Locking Ramp
-
UL Rating:Recognized
-
Contact Mating Area Plating Material:Tin
-
Circuit Application:Power
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment Type:Polarization
-
Number of Cavities:13
-
Number of Rows:1
-
Contact Retention Type within Housing:Locking Lance
-
Mating Alignment:With
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Wire Size:18 AWG, .8 – .9 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Agency/Standard:CSA , UL
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.725 in, 18.42 mm
-
Contact Type:Receptacle
-
Product Width:.355 in, 9.02 mm
-
Contacts Preloaded:Yes
-
CSA Rating:LR 7189
-
Compatible With Discrete Wire Type:Stranded
-
Product Length:2.028 in, 51.51 mm
-
Approved Standards:UL E28476
Tools/3D Models
+
Frequently Asked Questions
Is 4-644465-3 RoHS compliant?
Yes, 4-644465-3 is RoHS compliant.
What is the lead time for 4-644465-3?
The standard lead time for 4-644465-3 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
24 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
875
$1.572
1,750
$0.968
2,625
$0.766
3,500 +
$0.751
Click for Quote
Log in
to unlock special pricing
Accessories