Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-644465-1

11P MTA156 CONN ASSY 18AWG ORA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
11P MTA156 CONN ASSY 18AWG ORA
Search Keywords: 46444651
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-644465-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 11
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-644465-1 RoHS compliant?
Yes, 4-644465-1 is RoHS compliant.
What is the lead time for 4-644465-1?
The standard lead time for 4-644465-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,238
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
24 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.629
500
$0.616
1,000
$0.603
2,500
$0.586
5,000
$0.573
7,500
$0.566
10,000
$0.560
15,000 +
$0.553
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!