- Home ›
- All Products›
- 4-644460-5
4-644460-5
TE Connectivity / AMP Brand
15P MTA156 CONN ASSY 18AWG ORA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
15P MTA156 CONN ASSY 18AWG ORA
Search Keywords: 46444605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-644460-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Packaging Method:Bag/Box
-
Wire Contact Termination Area Plating Material:Tin
-
Sealable:No
-
UL Flammability Rating:UL 94V-2
-
Housing Material:Nylon
-
Shielded:No
-
Contact Retention Type within Housing:Locking Lance
-
Connector Product Type:Connector Assembly
-
Connector System:Wire-to-Board
-
UL Rating:Recognized
-
Circuit Application:Power
-
Contact Retention Within Housing:With
-
Mating Retention Type:Locking Ramp
-
Mating Retention:With
-
Contact Current Rating (Max):7 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Underplating Material:Nickel
-
Operating Voltage:600 VAC
-
Packaging Quantity:125
-
Number of Cavities:15
-
Mating Alignment:With
-
Housing Color:Orange
-
Number of Rows:1
-
Mating Alignment Type:Polarization
-
Number of Positions:15
-
Connector & Housing Type:Receptacle
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Wire Size:18 AWG, .8 – .9 mm²
-
Agency/Standard:CSA , UL
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Product Width:.355 in, 9.02 mm
-
Approved Standards:UL E28476
-
Contacts Preloaded:Yes
-
Connector Height:.725 in, 18.42 mm
-
CSA Rating:LR 7189
-
Contact Type:Receptacle
-
Product Length:2.34 in, 59.44 mm
-
Compatible With Discrete Wire Type:Stranded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
750
$11.30
1,500
$5.96
2,250
$4.10
3,000 +
$4.02
Click for Quote
Log in
to unlock special pricing