Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-644457-2

12P MTA100 HDR ASSY R/A NARROW

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
12P MTA100 HDR ASSY R/A NARROW
Product Highlights:
  • Connector
  • 12 Positions
  • Connector Type = Header - Pin
  • MTA-100 Product Line
  • Wire-to-Board Application
Search Keywords: 46444572
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-644457-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 12
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-644457-2 RoHS compliant?
Yes, 4-644457-2 is RoHS compliant.
What is the lead time for 4-644457-2?
The standard lead time for 4-644457-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
Order Increment:
250
16 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
6,250
$1.960
12,500
$1.001
18,750
$0.681
25,000 +
$0.668
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!