Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
4-644457-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

MTA-100 HEADER ASSEMBLY,NARROW, .025 SQUARE RIGHT ANGLE POST, TIN PLATED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
MTA-100 HEADER ASSEMBLY,NARROW, .025 SQUARE RIGHT ANGLE POST, TIN PLATED
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    4-644457-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    11
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
875
11 Weeks can ship 9/2/24
Backorder
Qty
Unit Price
875
€1.512
1,750
€0.931
2,625
€0.736
3,500 +
€0.722
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 47 More