- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-644456-1
TE Connectivity / AMP Brand
4-644456-1
11P MTA100 HDR ASSY (NARROW)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
11P MTA100 HDR ASSY (NARROW)
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 11
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 46444561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-644456-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-644456-1 RoHS compliant?
Yes, 4-644456-1 is RoHS compliant.
What is the lead time for 4-644456-1?
The standard lead time for 4-644456-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,500
can ship 11/25/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
875
30 Weeks
can ship
5/28/27
Price (USD)
Qty
Unit Price
100
$0.3794
250
$0.3785
500
$0.3775
875
$0.3766
1,750
$0.2824
2,625
$0.2636
3,500 +
$0.2583
Click for Quote
Log in
to unlock special pricing