Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-644456-0

10P MTA100 HDR ASSY (NARROW)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
10P MTA100 HDR ASSY (NARROW)
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 10
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 46444560
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-644456-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-644456-0 RoHS compliant?
Yes, 4-644456-0 is RoHS compliant.
What is the lead time for 4-644456-0?
The standard lead time for 4-644456-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,050
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4864
1,000
$0.4415
2,500
$0.4263
5,000
$0.4137
7,500
$0.4127
10,000
$0.4116
15,000
$0.4106
25,000 +
$0.4096
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!