Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-644312-3

13P MTA100 CONN ASSY BLK LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
13P MTA100 CONN ASSY BLK LF
Search Keywords: 46443123
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-644312-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 13
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-644312-3 RoHS compliant?
Yes, 4-644312-3 is RoHS compliant.
What is the lead time for 4-644312-3?
The standard lead time for 4-644312-3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Ships today, if you order in You may purchase all in-stock quantity of 950
Stock lot only:
950
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
28 Weeks can ship 5/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6729
3,000
$0.6117
4,500
$0.4843
6,000 +
$0.4746
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!