- Home ›
- All Products›
- 4-644284-1
4-644284-1
TE Connectivity / AMP Brand
11P MTA156 ASSY 18AWG ORA LF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
11P MTA156 ASSY 18AWG ORA LF
Search Keywords: 46442841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-644284-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Housing Color:Orange
-
Number of Cavities:11
-
Sealable:No
-
Contact Underplating Material:Nickel
-
UL Flammability Rating:UL 94V-2
-
Mating Alignment:With
-
Contact Current Rating (Max):7 A
-
Contact Retention Type within Housing:Locking Lance
-
Housing Material:Nylon 6/6
-
Mating Retention:With
-
Operating Voltage:600 VAC
-
UL Rating:Recognized
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Contact Retention Within Housing:With
-
Insertion Force Type:Normal
-
Shielded:No
-
Number of Positions:11
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Product Type:Connector Assembly
-
Circuit Application:Power
-
Mating Alignment Type:Polarization
-
Packaging Quantity:250
-
Connector & Housing Type:Receptacle
-
Packaging Method:Package
-
Mating Retention Type:Locking Ramp
-
Wire Contact Termination Area Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Agency/Standard:CSA , UL
-
Centerline (Pitch):.1 in, 2.54 mm
-
Wire Size:18 AWG, .8 – .9 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Contacts Preloaded:Yes
-
Compatible With Discrete Wire Type:Stranded
-
Contact Type:Receptacle
-
Approved Standards:UL E28476
-
CSA Rating:LR 7189
-
Connector Height:.725 in, 18.42 mm
-
Product Width:.355 in, 9.02 mm
-
Product Length:1.1 in, 27.94 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$4.04
50
$3.61
100
$3.53
250
$3.48
500
$3.39
1,000
$3.34
2,500
$3.30
5,000 +
$3.28
Click for Quote
Log in
to unlock special pricing