Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-644042-6

16P MTA100 CONN ASSY LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
16P MTA100 CONN ASSY LF
Search Keywords: 46440426
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-644042-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    250
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • UL Flammability Rating:
    UL 94V-2
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Product Style:
    Assembly
  • Shielded:
    No
  • Contact Current Rating (Max):
    5 A
  • Mating Retention:
    With
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Housing Material:
    Nylon 6/6
  • Contact Retention Type within Housing:
    Locking Lance
  • Mating Retention Type:
    Locking Ramp
  • Contact Retention Within Housing:
    With
  • Circuit Application:
    Signal
  • Contact Underplating Material:
    Nickel
  • UL Rating:
    Recognized
  • Wire Size:
    22 AWG, .3 – .4 mm²
  • Termination Method to Wire & Cable:
    Insulation Displacement Crimp (IDC)
  • Contact Mating Area Plating Material:
    Gold
  • Length:
    1.6 in, 40.64 mm
  • Shape:
    Rectangular
  • Number of Positions:
    16
  • Housing Color:
    Red
  • Packaging Method:
    Bag/Box
  • Width:
    .52 in, 13.21 mm
  • Operating Voltage:
    250 VAC
  • Sealable:
    No
  • Wire Contact Termination Area Plating Material:
    Tin
  • Contact Layout:
    In-line
  • Housing Type:
    Receptacle
  • Connector Type:
    Connector Assembly
  • Contact Type:
    Female
  • Connector & Housing Type:
    Receptacle
  • Height:
    .275 in, 6.99 mm
  • Mating Alignment:
    With
  • Insertion Force Type:
    Normal
  • Number of Rows:
    1
  • CSA File Number:
    LR 7189
  • Panel Mount:
    No
  • Connector System:
    Wire-to-Board
  • Connector Product Type:
    Connector Assembly
  • Packaging Quantity:
    250
  • CSA Rating:
    Certified
  • Panel Gasket:
    Without
  • Wire/Cable Type:
    Stranded
  • Mating Alignment Type:
    Polarization
  • UL File Number:
    E28476
  • Number of Cavities:
    16
  • Panel Mount Feature:
    Without
  • Agency/Standard:
    CSA , UL
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-644042-6 RoHS compliant?
Yes, 4-644042-6 is RoHS compliant.
What is the lead time for 4-644042-6?
The standard lead time for 4-644042-6 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 711
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
28 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$27.14
250
$27.07
500
$27.01
1,000
$26.94
2,000
$13.76
3,000
$9.36
4,000 +
$9.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!