Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-644040-2

12P MTA100 CONN ASSY POL LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
12P MTA100 CONN ASSY POL LF
Search Keywords: 46440402
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-644040-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
UL Flammability Rating: UL 94V-2
Number of Rows: 1
UL Rating: Recognized
Mating Alignment: With
Insertion Force Type: Normal
Mating Alignment Type: Polarization
Contact Retention Type within Housing: Locking Lance
Mating Retention Type: Locking Ramp
Mating Retention: With
Number of Cavities: 12
Circuit Application: Signal
Sealable: No
Connector Mounting Type: Cable Mount (Free-Hanging)
Wire Contact Termination Area Plating Material: Tin
Connector Product Type: Connector Assembly
Connector & Housing Type: Receptacle
Packaging Method: Bag/Box
Housing Material: Nylon 6/6
Shielded: No
Contact Current Rating (Max): 5 A
Packaging Quantity: 500
Connector System: Wire-to-Board
Contact Retention Within Housing: With
Operating Voltage: 250 VAC
Housing Color: Blue
Contact Underplating Material: Nickel
Number of Positions: 12
Termination Method to Wire & Cable: Insulation Displacement (IDC)
Contact Mating Area Plating Material: Gold , Gold Flash over Palladium Nickel
Wire Size: 26 AWG, .12 – .15 mm²
Centerline (Pitch): .1 in, 2.54 mm
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Agency/Standard: CSA , UL
Connector & Contact Terminates To: Wire & Cable
Approved Standards: UL E28476
Contact Type: Receptacle
Product Length: 1.2 in, 30.48 mm
Compatible With Discrete Wire Type: Stranded
CSA Rating: LR 7189
Connector Height: .275 in, 6.99 mm
Product Width: .52 in, 13.21 mm
Contacts Preloaded: Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-644040-2 RoHS compliant?
Yes, 4-644040-2 is RoHS compliant.
What is the lead time for 4-644040-2?
The standard lead time for 4-644040-2 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,951
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
28 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$8.68
250
$8.66
500
$8.64
1,000
$8.62
1,500
$8.60
3,000
$4.39
4,500
$2.99
6,000 +
$2.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!