- Home ›
- All Products›
- 4-644038-4
4-644038-4
TE Connectivity / AMP Brand
14P MTA100 CONN ASSY POL 15AU
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
14P MTA100 CONN ASSY POL 15AU
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 14
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 46440384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-644038-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Shielded:No
-
Mating Alignment Type:Polarization
-
Contact Underplating Material:Nickel
-
Mating Alignment:With
-
Contact Retention Type within Housing:Locking Lance
-
UL Flammability Rating:UL 94V-2
-
Contact Current Rating (Max):5 A
-
Sealable:No
-
Connector Product Type:Connector Assembly
-
Circuit Application:Signal
-
Housing Color:Red
-
UL Rating:Recognized
-
Packaging Method:Bag/Box
-
Connector & Housing Type:Receptacle
-
Mating Retention:With
-
Wire Contact Termination Area Plating Material:Tin
-
Insertion Force Type:Normal
-
Packaging Quantity:250
-
Housing Material:Nylon 6/6
-
Connector System:Wire-to-Board
-
Mating Retention Type:Locking Ramp
-
Number of Rows:1
-
Operating Voltage:250 VAC
-
Number of Cavities:14
-
Number of Positions:14
-
Contact Retention Within Housing:With
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Wire Size:22 AWG, .3 – .4 mm²
-
Agency/Standard:CSA , UL
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contacts Preloaded:Yes
-
Contact Type:Receptacle
-
Approved Standards:UL E28476
-
Compatible With Discrete Wire Type:Stranded
-
CSA Rating:LR 7189
-
Connector Height:.275 in, 6.99 mm
-
Product Width:.52 in, 13.21 mm
-
Product Length:1.4 in, 35.56 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1000
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$10.12
250
$6.33
500
$6.27
1,000
$6.20
2,000
$6.14
3,000
$6.08
4,000 +
$6.02
Click for Quote
Log in
to unlock special pricing