Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-644038-0

10P MTA100 CONN ASSY POL 15AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
10P MTA100 CONN ASSY POL 15AU
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 10
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 46440380
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-644038-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mating Alignment: With
Mating Retention: With
Agency/Standard: CSA , UL
Length: 1 in, 25.4 mm
Housing Material: Nylon 6/6
Connector Mounting Type: Cable Mount (Free-Hanging)
UL Rating: Recognized
Wire Size: 22 AWG, .3 – .4 mm²
Shape: Rectangular
CSA Rating: Certified
Housing Type: Receptacle
Contact Underplating Material: Nickel
Connector Product Type: Connector Assembly
Number of Cavities: 10
Contact Layout: In-line
Contact Current Rating (Max): 5 A
Sealable: No
Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC)
Height: .275 in, 6.99 mm
Contact Retention Within Housing: With
Product Style: Assembly
Operating Voltage: 250 VAC
Housing Color: Red
Insertion Force Type: Normal
Connector System: Wire-to-Board
CSA File Number: LR 7189
Wire Contact Termination Area Plating Material: Tin
Number of Rows: 1
Contact Mating Area Plating Material: Gold
Connector Type: Connector Assembly
Contact Type: Female
Connector & Housing Type: Receptacle
Packaging Quantity: 500
Number of Positions: 10
Panel Mount Feature: Without
Panel Mount: No
Shielded: No
UL Flammability Rating: UL 94V-2
Mating Retention Type: Locking Ramp
UL File Number: E28476
Circuit Application: Signal
Contact Retention Type within Housing: Locking Lance
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Mating Alignment Type: Polarization
Packaging Method: Bag/Box
Panel Gasket: Without
Width: .52 in, 13.21 mm
Wire/Cable Type: Stranded
Centerline (Pitch): .1 in, 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-644038-0 RoHS compliant?
Yes, 4-644038-0 is RoHS compliant.
What is the lead time for 4-644038-0?
The standard lead time for 4-644038-0 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,671
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1500
28 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.69
250
$6.67
500
$6.66
1,000
$6.64
1,500
$6.62
3,000
$3.38
4,500
$2.30
6,000 +
$2.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!