Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-644020-4

Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Bag/Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Bag/Box
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 14
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 46440204
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-644020-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    250
  • Type:
    IDC Connector3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    F3578
  • Mounting:
    Cable Mount3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    2503584VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT3593
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-644020-4 RoHS compliant?
Yes, 4-644020-4 is RoHS compliant.
What is the lead time for 4-644020-4?
The standard lead time for 4-644020-4 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,347
Ships today, if you order in
Minimum Order Quantity:
5
28 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.47
25
$4.97
100
$4.78
250
$4.68
500
$4.58
1,000
$4.53
2,500
$4.47
5,000 +
$4.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!