- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-643820-2
TE Connectivity / AMP Brand
4-643820-2
12P MTA156 CONN ASSY 24AWG LF
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
12P MTA156 CONN ASSY 24AWG LF
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 12
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 46438202
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-643820-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 3.96 mm |
| Number of Contacts: | 12 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 7/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -55 to 105 °C |
Frequently Asked Questions
Is 4-643820-2 RoHS compliant?
Yes, 4-643820-2 is RoHS compliant.
What is the lead time for 4-643820-2?
The standard lead time for 4-643820-2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
250
24 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
1,000
$1.597
2,000
$0.983
3,000
$0.778
4,000 +
$0.763
Click for Quote
Log in
to unlock special pricing
Accessories