- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-643820-0
TE Connectivity / AMP Brand
4-643820-0
10P MTA156 CONN ASSY 24AWG LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
10P MTA156 CONN ASSY 24AWG LF
Search Keywords: 46438200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-643820-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 4-643820-0 RoHS compliant?
Yes, 4-643820-0 is RoHS compliant.
What is the lead time for 4-643820-0?
The standard lead time for 4-643820-0 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
250
24 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1,250
$1.209
2,500
$0.744
3,750
$0.589
5,000 +
$0.577
Click for Quote
Log in
to unlock special pricing
Accessories