- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-643819-5
TE Connectivity / AMP Brand
4-643819-5
15P MTA156 CONN ASSY 22AWG LF
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
15P MTA156 CONN ASSY 22AWG LF
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 15
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 46438195
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-643819-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
125 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 3.96 mm |
| Number of Contacts: | 15Power |
| Maximum Voltage Rating: | 600 VAC |
| Termination Method: | IDT |
Tools/3D Models
+
Frequently Asked Questions
Is 4-643819-5 RoHS compliant?
Yes, 4-643819-5 is RoHS compliant.
What is the lead time for 4-643819-5?
The standard lead time for 4-643819-5 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
125
24 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
750
$1.627
1,500
$1.001
2,250
$0.793
3,000 +
$0.777
Click for Quote
Log in
to unlock special pricing