Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-643819-3

13P MTA156 CONN ASSY 22AWG LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
13P MTA156 CONN ASSY 22AWG LF
Product Highlights:
  • Connector
  • 13 Positions
  • Connector Type = Receptacle
  • Connector Style = Closed End
  • MTA-156 Product Line
Search Keywords: 46438193
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-643819-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 13Power
Maximum Voltage Rating: 600 VAC
Termination Method: IDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-643819-3 RoHS compliant?
Yes, 4-643819-3 is RoHS compliant.
What is the lead time for 4-643819-3?
The standard lead time for 4-643819-3 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 525
Ships today, if you order in You may purchase all in-stock quantity of 525
Stock lot only:
525
MOQ for In Stock Qty:
1750
MOQ for out of Stock Qty:
1750
24 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.694
1,750 +
$1.540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!