help desk software
Image is representational - see mfr. specs

11P MTA100 CONN ASSY POL RIB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
11P MTA100 CONN ASSY POL RIB
Product Highlights:
  • Connector
  • 11 Positions
  • Connector Type = Receptacle
  • Connector Style = Closed End
  • MTA-100 Product Line
Search Keywords: 46438161
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-643816-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    11
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately Buy all 19 in-stock or the regular minimum order quantity of 25
Stock lot only:
19
Minimum Order Quantity:
25
28 Weeks can ship 11/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.8195
25
$0.7450
250
$0.6670
500
$0.6510
1,000
$0.6370
2,500
$0.6250
5,000
$0.6170
7,500
$0.6150
10,000 +
$0.5930
Click for Quote
Log in to unlock special pricing