- Home ›
- All Products›
- 4-643815-1
TE Connectivity / AMP Brand
4-643815-1
11P MTA100 CONN ASSY POL RIB
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
11P MTA100 CONN ASSY POL RIB
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 11
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 46438151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-643815-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Packaging Quantity:500
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Packaging Method:Bag/Box
-
Connector Product Type:Connector Assembly
-
Contact Current Rating (Max):5 A
-
Contact Underplating Material:Nickel
-
Number of Cavities:11
-
Number of Positions:11
-
Housing Material:Nylon
-
Wire Contact Termination Area Plating Material:Tin
-
Operating Voltage:250 VAC
-
Circuit Application:Signal
-
Mating Retention:With
-
Connector System:Wire-to-Board
-
Shielded:No
-
UL Flammability Rating:UL 94V-2
-
Mating Retention Type:Locking Ramp
-
UL Rating:Recognized
-
Mating Alignment:With
-
Contact Retention Within Housing:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Color:Blue
-
Contact Retention Type within Housing:Locking Lance
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment Type:Polarization
-
Number of Rows:1
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:26 AWG, .12 – .15 mm²
-
Agency/Standard:CSA , UL
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
CSA Rating:LR 7189
-
Product Length:1.1 in, 27.94 mm
-
Connector Height:.52 in, 13.21 mm
-
Product Width:.275 in, 6.99 mm
-
Compatible With Discrete Wire Type:Stranded
-
Contacts Preloaded:Yes
-
Contact Type:Receptacle
-
Approved Standards:UL E28476
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-643815-1 RoHS compliant?
Yes, 4-643815-1 is RoHS compliant.
What is the lead time for 4-643815-1?
The standard lead time for 4-643815-1 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
28 Weeks
can ship
5/14/27
Price (USD)
Qty
Unit Price
1,250
$1.0175
2,500
$0.6261
3,750
$0.4957
5,000 +
$0.4858
Click for Quote
Log in
to unlock special pricing