- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-643814-5
TE Connectivity / AMP Brand
4-643814-5
15P MTA100 CONN ASSY POL RIB
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
15P MTA100 CONN ASSY POL RIB
Product Highlights:
- Connector
- 15 Positions
- Connector Type = Receptacle
- Connector Style = Closed End
- MTA-100 Product Line
Search Keywords: 46438145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-643814-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-643814-5 RoHS compliant?
Yes, 4-643814-5 is RoHS compliant.
What is the lead time for 4-643814-5?
The standard lead time for 4-643814-5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1000
Order Increment:
250
28 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
250
$2.208
500
$2.202
1,000
$2.197
2,000
$1.163
3,000
$0.818
4,000 +
$0.802
Click for Quote
Log in
to unlock special pricing