Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-643814-3

13P MTA100 CONN ASSY POL RIB

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
13P MTA100 CONN ASSY POL RIB
Search Keywords: 46438143
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-643814-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 13
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-643814-3 RoHS compliant?
Yes, 4-643814-3 is RoHS compliant.
What is the lead time for 4-643814-3?
The standard lead time for 4-643814-3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
28 Weeks can ship 6/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$1.731
2,500
$0.916
3,750
$0.645
5,000 +
$0.632
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!