Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-643813-2

12P MTA100 CONN ASSY POL RIB

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
12P MTA100 CONN ASSY POL RIB
Product Highlights:
  • Connector
  • 12 Positions
  • Connector Type = Receptacle
  • Connector Style = Closed End
  • MTA-100 Product Line
Search Keywords: 46438132
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-643813-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-643813-2 RoHS compliant?
Yes, 4-643813-2 is RoHS compliant.
What is the lead time for 4-643813-2?
The standard lead time for 4-643813-2 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,012
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3000
28 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.941
500
$0.807
1,000
$0.738
3,000
$0.703
6,000
$0.696
9,000
$0.694
12,000 +
$0.692
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!