Available Replacements
비 RoHS 동등품
1-643813-0 1-643813-0 TE Connectivity / AMP Brand
1-643813-0

TE Connectivity / AMP Brand

In Stock: 14,872

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-643813-0

Rectangular Connector - Receptacle - Female Socket - 10 Positions - 0.100"(2.54mm) Pitch - 22AWG - Locking Ramp - IDC Cable Te ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Connector - Receptacle - Female Socket - 10 Positions - 0.100"(2.54mm) Pitch - 22AWG - Locking Ramp - IDC Cable Termination - Right Angle.
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 10
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 46438130
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-643813-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-643813-0 RoHS compliant?
Yes, 4-643813-0 is RoHS compliant.
What is the lead time for 4-643813-0?
The standard lead time for 4-643813-0 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately Buy all 100 in-stock or the regular minimum order quantity of 500
On Order:
12,000   can ship 12/16/26
Stock lot only:
100
Minimum Order Quantity:
500
Order Increment:
500
29 Weeks can ship 6/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7854
500
$0.7140
1,000
$0.7090
2,500
$0.5660
5,000
$0.5620
7,500
$0.5590
10,000
$0.5560
15,000
$0.5530
25,000 +
$0.5460
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!