- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 4-6437630-8
4-6437630-8
TE Connectivity / AMP Brand
FTH0904=MINIATURE TOGGLE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FTH0904=MINIATURE TOGGLE
Search Keywords: 464376308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-6437630-8
-
Alias/AKA:FTH0904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:6@250VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M6 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.8 x 30 mm
-
Operating Temperature:-20 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$24.21
200
$12.82
300
$9.02
400 +
$8.84
Click for Quote
Log in
to unlock special pricing