- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 4-6437630-4
4-6437630-4
TE Connectivity / AMP Brand
FTR0904=MINIATURE TOGGLE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
FTR0904=MINIATURE TOGGLE
Search Keywords: 464376304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-6437630-4
-
Alias/AKA:FTR0904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:6@250VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.8 x 13 x 30 mm
-
Operating Temperature:-20 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
557
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
15
$33.92
25
$33.83
50
$33.74
100
$33.66
200
$17.82
300
$12.54
400 +
$12.29
Click for Quote
Log in
to unlock special pricing