- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 4-6437630-1
4-6437630-1
TE Connectivity / AMP Brand
FTT0904=MINIATURE TOGGLE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FTT0904=MINIATURE TOGGLE
Search Keywords: 464376301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-6437630-1
-
Alias/AKA:FTT0904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:6@250VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.8 x 13 x 30 mm
-
Operating Temperature:-20 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$36.32
200
$19.23
300
$13.53
400 +
$13.26
Click for Quote
Log in
to unlock special pricing