- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 4-6437630-0
4-6437630-0
TE Connectivity / AMP Brand
FTD59G04=LOCKING TOGGLE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FTD59G04=LOCKING TOGGLE
Search Keywords: 464376300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-6437630-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M6 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.8 x 35.5 mm
-
Operating Temperature:-20 to 70 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$15.55
10
$15.18
25
$14.95
50
$14.73
100
$14.34
300
$14.16
500 +
$13.24
Click for Quote
Log in
to unlock special pricing