- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-641437-5
TE Connectivity / AMP Brand
4-641437-5
15P MTA156 PSTD CONN ASSY RED
View Datasheet Ask the Datasheet Accessories Notify Me
- MTA-156 Posted Wire-to-Wire Connectors
- Number of Positions = 15
- Mating Type = Plug
- Connector Type = Closed End
- Wire-to-Wire Application
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-641437-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C