- Home ›
- All Products›
- 4-641436-2
TE Connectivity / AMP Brand
4-641436-2
12P MTA156 PST CONN ASSY LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
12P MTA156 PST CONN ASSY LF
Product Highlights:
- MTA-156 Posted Wire-to-Wire Connectors
- Number of Positions = 12
- Mating Type = Plug
- Connector Type = Closed End
- Wire-to-Wire Application
Search Keywords: 46414362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-641436-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
600 -
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Housing Color:Yellow
-
Contact Current Rating (Max):7 A
-
Mating Retention:With
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material:Tin
-
Packaging Quantity:600
-
Number of Positions:12
-
Packaging Method:Package
-
Mating Retention Type:Latch
-
Connector Product Type:Connector Assembly
-
Shielded:No
-
Contact Type:Tab
-
Insertion Force Type:Normal
-
Sealable:No
-
Connector & Housing Type:Plug
-
Number of Rows:1
-
UL Rating:Recognized
-
Number of Cavities:12
-
Circuit Application:Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Housing Material:Nylon 6/6
-
Contact Underplating Material:Nickel
-
Operating Voltage:600 VAC
-
UL Flammability Rating:UL 94V-2
-
Contact Retention Type within Housing:Locking Lance
-
Contact Retention Within Housing:With
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:20 AWG, .5 – .6 mm²
-
Agency/Standard:CSA , UL
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.487 in, 12.37 mm
-
Compatible With Discrete Wire Type:Stranded
-
Approved Standards:UL E28476
-
Product Width:1.01 in, 25.65 mm
-
Contacts Preloaded:Yes
-
Product Length:2.028 in, 51.51 mm
-
CSA Rating:LR 7189
Tools/3D Models
+
Frequently Asked Questions
Is 4-641436-2 RoHS compliant?
Yes, 4-641436-2 is RoHS compliant.
What is the lead time for 4-641436-2?
The standard lead time for 4-641436-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
16 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
150
$1.66
300
$1.26
450
$1.17
600 +
$1.15
Click for Quote
Log in
to unlock special pricing
Accessories