- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-641435-5
TE Connectivity / AMP Brand
4-641435-5
15P MTA156 CONN ASSY ORNG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
15P MTA156 CONN ASSY ORNG
Product Highlights:
- MTA-156 Posted Wire-to-Wire Connectors
- Number of Positions = 15
- Mating Type = Plug
- Connector Type = Closed End
- Wire-to-Wire Application
Search Keywords: 46414355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-641435-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 4-641435-5 RoHS compliant?
Yes, 4-641435-5 is RoHS compliant.
What is the lead time for 4-641435-5?
The standard lead time for 4-641435-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
125
$2.11
250
$1.59
375
$1.48
500 +
$1.46
Click for Quote
Log in
to unlock special pricing
Accessories