Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-641239-4

14P MTA100 CONN ASSY BLU LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
14P MTA100 CONN ASSY BLU LF
Search Keywords: 46412394
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-641239-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mating Retention Type:
    Locking Ramp
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Underplating Material:
    Nickel
  • CSA File Number:
    LR7189
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Shielded:
    No
  • Panel Mount Feature:
    Without
  • UL Flammability Rating:
    UL 94V-2
  • Packaging Method:
    Bag/Box
  • Connector Type:
    Connector Assembly
  • Shape:
    Rectangular
  • Connector Style:
    Receptacle
  • Operating Voltage:
    250 VAC
  • Contact Retention Type:
    Locking Lance
  • Contact Type:
    Female
  • Length:
    1.4 in, 35.56 mm
  • Insertion Force:
    Standard
  • Product Style:
    Assembly
  • Number of Positions:
    14
  • Contact Layout:
    In-line
  • Number of Rows:
    1
  • Height:
    .52 in, 13.21 mm
  • Product Type:
    Connector
  • Connection Type:
    Connector Assembly
  • UL Rating:
    Recognized
  • Mating Alignment:
    Without
  • Panel Mount:
    No
  • Mating Retention:
    With
  • Agency/Standard:
    CSA , UL
  • Wire Size:
    26 AWG, .12 – .15 mm²
  • Contact Retention:
    With
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Wire/Cable Type:
    Stranded
  • Sealable:
    No
  • Circuit Application:
    Signal
  • Number of Cavities:
    14
  • Contact Plating Material:
    Gold
  • Connector System:
    Wire-to-Board
  • Packaging Quantity:
    250
  • Panel Gasket:
    No
  • Housing Color:
    Blue
  • UL File Number:
    E28476
  • Width:
    .275 in, 6.99 mm
  • Termination Method to Wire & Cable:
    Insulation Displacement Crimp (IDC)
  • Housing Type:
    Receptacle Housing
  • CSA Rating:
    Certified
  • Contact Current Rating (Max):
    5 A
  • Housing Material:
    Nylon 6/6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-641239-4 RoHS compliant?
Yes, 4-641239-4 is RoHS compliant.
What is the lead time for 4-641239-4?
The standard lead time for 4-641239-4 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 417
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1000
28 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$15.53
250
$15.49
500
$15.45
1,000
$15.42
2,000
$7.87
3,000
$5.37
4,000 +
$5.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!