- Home ›
- All Products›
- 4-641227-0
TE Connectivity / AMP Brand
4-641227-0
10P MTA156 CONN ASSY 18AWG LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
10P MTA156 CONN ASSY 18AWG LF
Search Keywords: 46412270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-641227-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Packaging Method:Bag/Box
-
UL Flammability Rating:UL 94V-2
-
Sealable:No
-
Operating Voltage:600 VAC
-
UL Rating:Recognized
-
Housing Color:Orange
-
Contact Underplating Material:Nickel
-
Number of Positions:10
-
Mating Retention:With
-
Contact Retention Within Housing:With
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:Nylon 6/6
-
Contact Current Rating (Max):7 A
-
Number of Rows:1
-
Insertion Force Type:Normal
-
Mating Retention Type:Locking Ramp
-
Mating Alignment:Without
-
Number of Cavities:10
-
Contact Retention Type within Housing:Locking Lance
-
Shielded:No
-
Connector & Housing Type:Receptacle
-
Wire Contact Termination Area Plating Material:Tin
-
Connector Product Type:Connector Assembly
-
Packaging Quantity:250
-
Circuit Application:Power
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Wire Size:18 AWG, .8 – .9 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Agency/Standard:CSA , UL
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.725 in, 18.42 mm
-
Product Length:1.56 in, 39.62 mm
-
Product Width:.355 in, 9.02 mm
-
Contact Type:Receptacle
-
Approved Standards:UL E28476
-
Contacts Preloaded:Yes
-
Compatible With Discrete Wire Type:Stranded
-
CSA Rating:LR 7189
Tools/3D Models
+
Frequently Asked Questions
Is 4-641227-0 RoHS compliant?
Yes, 4-641227-0 is RoHS compliant.
What is the lead time for 4-641227-0?
The standard lead time for 4-641227-0 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
1,250
$11.04
2,500
$5.64
3,750
$3.84
5,000 +
$3.76
Click for Quote
Log in
to unlock special pricing