- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-641215-2
TE Connectivity / AMP Brand
4-641215-2
12P MTA100 HDR ASSY FL/ST 30AU
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
12P MTA100 HDR ASSY FL/ST 30AU
Product Highlights:
- Connector
- 12 Positions
- Connector Type = Header - Pin
- MTA-100 Product Line
- Wire-to-Board Application
Search Keywords: 46412152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-641215-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-641215-2 RoHS compliant?
Yes, 4-641215-2 is RoHS compliant.
What is the lead time for 4-641215-2?
The standard lead time for 4-641215-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,159
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
10
$3.59
50
$3.01
250
$2.79
500
$2.67
1,000
$2.56
2,500
$2.31
5,000
$2.15
7,500 +
$2.12
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT