- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-641215-1
Available Replacements
TE Connectivity / AMP Brand
4-641215-1
11P MTA100 HDR ASSY FL/ST 30AU
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
11P MTA100 HDR ASSY FL/ST 30AU
Search Keywords: 46412151
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-641215-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Wire to Board |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 11 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
What replaces 4-641215-1?
The recommended replacement for 4-641215-1 is 1-641215-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 4-641215-1 RoHS compliant?
Yes, 4-641215-1 is RoHS compliant.
What is the lead time for 4-641215-1?
The standard lead time for 4-641215-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
250
$4.54
500
$2.79
750
$2.21
1,000 +
$2.17
Click for Quote
Log in
to unlock special pricing
Accessories