Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-641215-0

10P MTA100 HDR ASSY FL/ST 30AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
10P MTA100 HDR ASSY FL/ST 30AU
Product Highlights:
  • Header
  • 10 Positions
  • Connector Style = Plug
  • Contact Type = Pin
  • MTA-100 Product Line
Search Keywords: 46412150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-641215-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 4-641215-0?
The recommended replacement for 4-641215-0 is 1-641215-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 4-641215-0 RoHS compliant?
Yes, 4-641215-0 is RoHS compliant.
What is the lead time for 4-641215-0?
The standard lead time for 4-641215-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,113
Ships today, if you order in
Minimum Order Quantity:
10
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.59
100
$1.72
250
$1.69
500
$1.66
1,000
$1.64
2,500
$1.63
5,000
$1.62
7,500 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!