- Home ›
- All Products›
- 4-641214-1
TE Connectivity / AMP Brand
4-641214-1
11P MTA100 HDR ASSY PO/RA LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
11P MTA100 HDR ASSY PO/RA LF
Search Keywords: 46412141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-641214-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:11
-
PCB Contact Termination Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.89 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Material:Polyester - GF
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Connector Height:.305 in, 7.75 mm
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Mating Alignment:With
-
Contact Layout:Inline
-
PCB Mount Retention:Without
-
Mating Alignment Type:Polarization
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Type:Pin
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Operating Voltage:250 VAC
-
Packaging Quantity:1
-
Termination Post & Tail Length:.14 in, 3.56 mm
-
Panel Mount Feature:Without
-
Agency/Standard:CSA , UL
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Mating Area Length:.295 in, 7.49 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Sealable:No
-
Contact Shape & Form:Square
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Orientation:Right Angle
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Right Angle Bending Side:Front
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Length:1.2 in, 30.48 mm
-
Contact Current Rating (Max):5 A
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Mount Alignment:Without
-
Contact Underplating Material:Nickel
-
Circuit Application:Signal
-
Mating Retention:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Type:Package
-
Primary Product Color:Natural
-
Approved Standards:CSA LR7189 , UL E28476
-
Header Type:Partially Shrouded
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-641214-1 RoHS compliant?
Yes, 4-641214-1 is RoHS compliant.
What is the lead time for 4-641214-1?
The standard lead time for 4-641214-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
15 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
10
$4.79
50
$3.35
100
$3.13
250
$3.04
500
$2.91
750
$2.88
1,000 +
$2.85
Click for Quote
Log in
to unlock special pricing