Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-641209-9

19P MTA156 HDR ASSY FL ST LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
19P MTA156 HDR ASSY FL ST LF
Search Keywords: 46412099
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-641209-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: VI(F)
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Number of Positions: 19
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Mount Orientation: Vertical
Contact Type: Pin
Connector Height: .425 in, 10.8 mm
Termination Method to Printed Circuit Board: Through Hole - Solder
Agency/Standard: CSA , UL
Contact Mating Area Length: .4 in, 10.16 mm
Mating Pin Diameter: .045 in, 1.14 mm
Centerline (Pitch): .156 in, 3.96 mm
Sealable: No
Connector System: Wire-to-Board
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Contact Shape & Form: Round
PCB Connector Assembly Type: PCB Mount Header
Connector Mounting Type: Board Mount
Panel Mount Feature: Without
Packaging Quantity: 250
Termination Post & Tail Length: .125 in, 3.18 mm
Contact Layout: Inline
Mating Retention Type: Friction Lock
PCB Contact Termination Area Plating Material: Tin
Connector & Contact Terminates To: Printed Circuit Board
Contact Current Rating (Max): 7 A
Housing Material: Polyester - GF
Contact Mating Area Plating Material: Gold
PCB Mount Alignment: Without
Contact Underplating Material: Nickel
Number of Rows: 1
Mating Retention: With
Connector Length: 1.716 in, 43.59 mm
Round Termination Post & Tail Diameter: .045 in, 1.14 mm
Circuit Application: Power
Contact Underplating Material Thickness: 50 µin, 1.27 µm
Contact Mating Area Plating Material Finish: Bright
PCB Mount Retention: Without
UL Flammability Rating: UL 94V-0
PCB Contact Termination Area Plating Material Thickness: 150 – 350 µin, 3.81 – 8.89 µm
Operating Voltage: 600 VAC
PCB Contact Termination Area Plating Material Finish: Matte
Contact Mating Area Plating Material Thickness: 29.92 µin, .76 µm
Contact Base Material: Copper Alloy
Mating Alignment: With
Header Type: Partially Shrouded
Approved Standards: CSA LR7189 , UL E28476
Primary Product Color: Natural
Packaging Type: Package
Mating Alignment Type: Polarization
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-641209-9 RoHS compliant?
Yes, 4-641209-9 is RoHS compliant.
What is the lead time for 4-641209-9?
The standard lead time for 4-641209-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$25.95
250
$13.74
375
$9.67
500 +
$9.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!