- Home ›
- All Products›
- 4-641209-7
TE Connectivity / AMP Brand
4-641209-7
17P MTA156 HDR ASSY FL ST LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
17P MTA156 HDR ASSY FL ST LF
Search Keywords: 46412097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-641209-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector & Contact Terminates To:Printed Circuit Board
-
Agency/Standard:CSA , UL
-
Mating Retention Type:Friction Lock
-
Packaging Quantity:500
-
Sealable:No
-
Contact Mating Area Length:.4 in, 10.16 mm
-
Contact Mating Area Plating Material Finish:Bright
-
PCB Mount Alignment:Without
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Number of Positions:17
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Round Termination Post & Tail Diameter:.045 in, 1.14 mm
-
Housing Material:Polyester - GF
-
Mating Retention:With
-
Circuit Application:Power
-
Panel Mount Feature:Without
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Layout:Inline
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Underplating Material:Nickel
-
Connector Length:2.808 in, 71.32 mm
-
Operating Voltage:600 VAC
-
Mating Pin Diameter:.045 in, 1.14 mm
-
PCB Contact Termination Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.89 µm
-
Connector Height:.425 in, 10.8 mm
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Type:Pin
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
PCB Mount Orientation:Vertical
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector System:Wire-to-Board
-
Contact Shape & Form:Round
-
Contact Current Rating (Max):7 A
-
Number of Rows:1
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
Contact Base Material:Copper Alloy
-
Header Type:Partially Shrouded
-
Packaging Type:Package
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Primary Product Color:Natural
-
Approved Standards:CSA LR7189 , UL E28476
Tools/3D Models
+
Frequently Asked Questions
Is 4-641209-7 RoHS compliant?
Yes, 4-641209-7 is RoHS compliant.
What is the lead time for 4-641209-7?
The standard lead time for 4-641209-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
125
$23.60
250
$12.49
375
$8.79
500 +
$8.62
Click for Quote
Log in
to unlock special pricing