Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-641209-5

15P MTA156 HDR ASSY FL ST LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
15P MTA156 HDR ASSY FL ST LF
Search Keywords: 46412095
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-641209-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • PCB Mount Alignment:
    Without
  • Operating Voltage:
    600 VAC
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Connector System:
    Wire-to-Board
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Contact Mating Area Plating Material:
    Gold
  • Packaging Quantity:
    500
  • PCB Mount Orientation:
    Vertical
  • Mating Pin Diameter:
    .045 in, 1.14 mm
  • PCB Mount Retention:
    Without
  • Mating Retention Type:
    Friction Lock
  • Mating Retention:
    With
  • UL Flammability Rating:
    UL 94V-0
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Height:
    .425 in, 10.8 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Type:
    Pin
  • Number of Positions:
    15
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 350 µin, 3.81 – 8.89 µm
  • Contact Underplating Material:
    Nickel
  • Contact Layout:
    Inline
  • Contact Shape & Form:
    Round
  • Contact Mating Area Length:
    .4 in, 10.16 mm
  • Round Termination Post & Tail Diameter:
    .045 in, 1.14 mm
  • Number of Rows:
    1
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Termination Post & Tail Length:
    .125 in, 3.18 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Housing Material:
    Polyester - GF
  • Panel Mount Feature:
    Without
  • Connector Length:
    2.496 in, 63.4 mm
  • Circuit Application:
    Power
  • Agency/Standard:
    CSA , UL
  • Contact Base Material:
    Copper Alloy
  • Connector Mounting Type:
    Board Mount
  • Sealable:
    No
  • Contact Mating Area Plating Material Thickness:
    29.92 µin, .76 µm
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Current Rating (Max):
    7 A
  • Header Type:
    Partially Shrouded
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Mating Alignment:
    With
  • Primary Product Color:
    Natural
  • Packaging Type:
    Package
  • Mating Alignment Type:
    Polarization
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-641209-5 RoHS compliant?
Yes, 4-641209-5 is RoHS compliant.
What is the lead time for 4-641209-5?
The standard lead time for 4-641209-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks can ship 12/23/26
Backorder
Price (USD)
Qty
Unit Price
125
$19.74
250
$10.45
375
$7.35
500 +
$7.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!