Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-641208-0

10P MTA156 HDR ASSY FL ST LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
10P MTA156 HDR ASSY FL ST LF
Product Highlights:
  • Header
  • 10 Positions
  • Connector Style = Plug
  • Contact Type = Pin
  • MTA-156 Product Line
Search Keywords: 46412080
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-641208-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 10
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-641208-0 RoHS compliant?
Yes, 4-641208-0 is RoHS compliant.
What is the lead time for 4-641208-0?
The standard lead time for 4-641208-0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,589
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.47
50
$2.91
250
$2.70
500
$2.58
1,500
$2.41
3,000
$2.35
6,000
$2.32
7,500 +
$2.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!