- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-641199-0
TE Connectivity / AMP Brand
4-641199-0
Conn IDC Connector F 10 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-641199-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | IDC Connector3594 |
| Body Orientation: | Right Angle3574 |
| Gender: | F3578 |
| Mounting: | Cable Mount3586 |
| Pitch: | 2.54 mm |
| Number of Contacts: | 10 |
| Maximum Voltage Rating: | 2503584VAC |
| Maximum Current Rating: | 5/Contact A |
| Termination Method: | IDT3593 |
| Operating Temperature: | -55 to 105 °C |
-
This product is discontinued, but still in stock.